


| CRCW0402820RJNTD | |
|---|---|
| DigiKey Part Number | 541-CRCW0402820RJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402820RJNTDCT-ND - Cut Tape (CT) 541-CRCW0402820RJNTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0402820RJNTD | 
| Description | RES SMD 820 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0402820RJNTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53000 | $5.30 | 
| 25 | $0.41440 | $10.36 | 
| 50 | $0.34600 | $17.30 | 
| 100 | $0.29210 | $29.21 | 
| 250 | $0.23920 | $59.80 | 
| 500 | $0.20870 | $104.35 | 
| 1,000 | $0.18471 | $184.71 | 
| 5,000 | $0.14641 | $732.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.14839 | $1,483.90 | 
| 20,000 | $0.13848 | $2,769.60 | 
| 30,000 | $0.13355 | $4,006.50 | 
| 50,000 | $0.12856 | $6,428.00 | 
| 70,000 | $0.12812 | $8,968.40 | 
| 100,000 | $0.12769 | $12,769.00 | 
| 120,000 | $0.12749 | $15,298.80 | 
| 240,000 | $0.12439 | $29,853.60 | 
| 250,000 | $0.12417 | $31,042.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China