


CRCW0402750RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402750RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402750RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402750RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402750RFKTD |
Description | RES SMD 750 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402750RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58000 | $5.80 |
25 | $0.45400 | $11.35 |
50 | $0.38060 | $19.03 |
100 | $0.32270 | $32.27 |
250 | $0.26632 | $66.58 |
500 | $0.23348 | $116.74 |
1,000 | $0.21092 | $210.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19222 | $1,922.20 |
20,000 | $0.18558 | $3,711.60 |
30,000 | $0.17566 | $5,269.80 |
50,000 | $0.16266 | $8,133.00 |
70,000 | $0.16213 | $11,349.10 |
100,000 | $0.16162 | $16,162.00 |
120,000 | $0.16137 | $19,364.40 |
240,000 | $0.15684 | $37,641.60 |
250,000 | $0.15658 | $39,145.00 |