CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402750RFKED

DigiKey Part Number
541-750LTR-ND - Tape & Reel (TR)
541-750LCT-ND - Cut Tape (CT)
541-750LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402750RFKED
Description
RES 750 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402750RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14700$7.35
100$0.12090$12.09
250$0.09444$23.61
500$0.07956$39.78
1,000$0.06797$67.97
5,000$0.05202$260.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03581$358.10
20,000$0.03537$707.40
30,000$0.03514$1,054.20
50,000$0.03488$1,744.00
70,000$0.03472$2,430.40
100,000$0.03384$3,384.00
120,000$0.03327$3,992.40
240,000$0.03138$7,531.20
250,000$0.03128$7,820.00
Manufacturers Standard Package