


CRCW04026R34FKED | |
|---|---|
DigiKey Part Number | 541-6.34LLTR-ND - Tape & Reel (TR) 541-6.34LLCT-ND - Cut Tape (CT) 541-6.34LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026R34FKED |
Description | RES 6.34 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.34 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026R34FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.23200 | $5.80 |
| 50 | $0.18960 | $9.48 |
| 100 | $0.15600 | $15.60 |
| 250 | $0.12416 | $31.04 |
| 500 | $0.10554 | $52.77 |
| 1,000 | $0.09108 | $91.08 |
| 5,000 | $0.06803 | $340.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05331 | $533.10 |
| 20,000 | $0.04405 | $881.00 |
| 30,000 | $0.04378 | $1,313.40 |
| 50,000 | $0.04347 | $2,173.50 |
| 70,000 | $0.04328 | $3,029.60 |
| 100,000 | $0.04310 | $4,310.00 |
| 120,000 | $0.04301 | $5,161.20 |
| 240,000 | $0.04271 | $10,250.40 |
| 250,000 | $0.04269 | $10,672.50 |

