MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402680RJNEDHP

DigiKey Part Number
541-CRCW0402680RJNEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402680RJNEDHPCT-ND - Cut Tape (CT)
541-CRCW0402680RJNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402680RJNEDHP
Description
RES SMD 680 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402680RJNEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 20,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.53400$5.34
25$0.41400$10.35
50$0.34480$17.24
100$0.29150$29.15
250$0.23844$59.61
500$0.20806$104.03
1,000$0.18409$184.09
5,000$0.14583$729.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13739$1,373.90
20,000$0.12837$2,567.40
30,000$0.12398$3,719.40
50,000$0.11922$5,961.00
70,000$0.11649$8,154.30
100,000$0.11392$11,392.00
120,000$0.11271$13,525.20
240,000$0.10874$26,097.60
250,000$0.10853$27,132.50
Manufacturers Standard Package