Direct
Parametric Equivalent
Parametric Equivalent

CRCW0402680KFKEDHP | |
|---|---|
DigiKey Part Number | CRCW0402680KFKEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402680KFKEDHP |
Description | RES SMD 680K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402680KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F6803X | Panasonic Industry | 2,061 | P17241CT-ND | $1.73000 | Direct |
| ERJ-PA2D6803X | Panasonic Industry | 0 | ERJ-PA2D6803X-ND | $0.35858 | Parametric Equivalent |
| ESR01MZPF6803 | Rohm Semiconductor | 0 | ESR01MZPF6803-ND | $0.36495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13218 | $1,321.80 |



