
ERJ-PA2F6803X | |
|---|---|
DigiKey Part Number | P17241TR-ND - Tape & Reel (TR) P17241CT-ND - Cut Tape (CT) P17241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F6803X |
Description | RES 680K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F6803X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.69080 | $17.27 |
| 50 | $0.58540 | $29.27 |
| 100 | $0.50480 | $50.48 |
| 250 | $0.42356 | $105.89 |
| 500 | $0.37654 | $188.27 |
| 1,000 | $0.33938 | $339.38 |
| 5,000 | $0.28004 | $1,400.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25283 | $2,528.30 |
| 20,000 | $0.23960 | $4,792.00 |
| 30,000 | $0.23315 | $6,994.50 |
| 50,000 | $0.22616 | $11,308.00 |
| 70,000 | $0.22216 | $15,551.20 |
| 100,000 | $0.21837 | $21,837.00 |

