CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040261R9FKTD

DigiKey Part Number
541-CRCW040261R9FKTDTR-ND - Tape & Reel (TR)
541-CRCW040261R9FKTDCT-ND - Cut Tape (CT)
541-CRCW040261R9FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040261R9FKTD
Description
RES SMD 61.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040261R9FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45640$11.41
50$0.38260$19.13
100$0.32520$32.52
250$0.26768$66.92
500$0.23468$117.34
1,000$0.22342$223.42
5,000$0.18317$915.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17530$1,753.00
20,000$0.16945$3,389.00
30,000$0.16866$5,059.80
50,000$0.16350$8,175.00
70,000$0.16297$11,407.90
100,000$0.16245$16,245.00
120,000$0.16220$19,464.00
240,000$0.15764$37,833.60
250,000$0.15739$39,347.50
Manufacturers Standard Package