


CRCW040261K9FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040261K9FKTDTR-ND - Tape & Reel (TR) 541-CRCW040261K9FKTDCT-ND - Cut Tape (CT) 541-CRCW040261K9FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040261K9FKTD |
Description | RES SMD 61.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040261K9FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58000 | $5.80 |
25 | $0.45400 | $11.35 |
50 | $0.38060 | $19.03 |
100 | $0.32270 | $32.27 |
250 | $0.26632 | $66.58 |
500 | $0.23348 | $116.74 |
1,000 | $0.20733 | $207.33 |
5,000 | $0.18223 | $911.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19222 | $1,922.20 |
20,000 | $0.18109 | $3,621.80 |
30,000 | $0.17205 | $5,161.50 |
50,000 | $0.15418 | $7,709.00 |
70,000 | $0.15368 | $10,757.60 |
100,000 | $0.15318 | $15,318.00 |
120,000 | $0.15294 | $18,352.80 |
240,000 | $0.15211 | $36,506.40 |
250,000 | $0.15207 | $38,017.50 |