
CRCW040260K4FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW040260K4FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040260K4FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040260K4FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040260K4FKEDHP |
Description | RES SMD 60.4K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040260K4FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53100 | $5.31 |
25 | $0.41480 | $10.37 |
50 | $0.34640 | $17.32 |
100 | $0.29250 | $29.25 |
250 | $0.23952 | $59.88 |
500 | $0.20896 | $104.48 |
1,000 | $0.18495 | $184.95 |
5,000 | $0.14660 | $733.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13816 | $1,381.60 |
20,000 | $0.12913 | $2,582.60 |
30,000 | $0.12473 | $3,741.90 |
50,000 | $0.11996 | $5,998.00 |
70,000 | $0.11723 | $8,206.10 |
100,000 | $0.11465 | $11,465.00 |
120,000 | $0.11344 | $13,612.80 |
240,000 | $0.10946 | $26,270.40 |
250,000 | $0.10925 | $27,312.50 |