


| CRCW04025K76FKTD | |
|---|---|
| DigiKey Part Number | 541-CRCW04025K76FKTDTR-ND - Tape & Reel (TR) 541-CRCW04025K76FKTDCT-ND - Cut Tape (CT) 541-CRCW04025K76FKTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04025K76FKTD | 
| Description | RES SMD 5.76K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 5.76 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04025K76FKTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.57900 | $5.79 | 
| 25 | $0.45360 | $11.34 | 
| 50 | $0.38020 | $19.01 | 
| 100 | $0.32310 | $32.31 | 
| 250 | $0.26596 | $66.49 | 
| 500 | $0.23316 | $116.58 | 
| 1,000 | $0.20706 | $207.06 | 
| 5,000 | $0.18200 | $910.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.19197 | $1,919.70 | 
| 20,000 | $0.18085 | $3,617.00 | 
| 30,000 | $0.17544 | $5,263.20 | 
| 50,000 | $0.16245 | $8,122.50 | 
| 70,000 | $0.16193 | $11,335.10 | 
| 100,000 | $0.16141 | $16,141.00 | 
| 120,000 | $0.16116 | $19,339.20 | 
| 240,000 | $0.15664 | $37,593.60 | 
| 250,000 | $0.15638 | $39,095.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China