


CRCW04024M30JNED | |
|---|---|
DigiKey Part Number | 541-4.3MJTR-ND - Tape & Reel (TR) 541-4.3MJCT-ND - Cut Tape (CT) 541-4.3MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024M30JNED |
Description | RES 4.3M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024M30JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.13720 | $6.86 |
| 100 | $0.11270 | $11.27 |
| 250 | $0.08756 | $21.89 |
| 500 | $0.07352 | $36.76 |
| 1,000 | $0.06257 | $62.57 |
| 5,000 | $0.04526 | $226.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04106 | $410.60 |
| 20,000 | $0.03702 | $740.40 |
| 30,000 | $0.03505 | $1,051.50 |
| 50,000 | $0.03292 | $1,646.00 |
| 70,000 | $0.03171 | $2,219.70 |
| 100,000 | $0.03056 | $3,056.00 |
| 120,000 | $0.03002 | $3,602.40 |
| 240,000 | $0.02825 | $6,780.00 |
| 250,000 | $0.02816 | $7,040.00 |

