
CRCW04024K99FKEDHP | |
---|---|
DigiKey Part Number | 541-4.99KYTR-ND - Tape & Reel (TR) 541-4.99KYCT-ND - Cut Tape (CT) 541-4.99KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K99FKEDHP |
Description | RES SMD 4.99K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K99FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.49300 | $4.93 |
25 | $0.38080 | $9.52 |
50 | $0.31700 | $15.85 |
100 | $0.26690 | $26.69 |
250 | $0.21744 | $54.36 |
500 | $0.18902 | $94.51 |
1,000 | $0.16660 | $166.60 |
5,000 | $0.13095 | $654.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10596 | $1,059.60 |
20,000 | $0.10061 | $2,012.20 |
30,000 | $0.10008 | $3,002.40 |
50,000 | $0.09521 | $4,760.50 |
70,000 | $0.09486 | $6,640.20 |
100,000 | $0.09452 | $9,452.00 |
120,000 | $0.09436 | $11,323.20 |
240,000 | $0.09379 | $22,509.60 |
250,000 | $0.09376 | $23,440.00 |