


CRCW04024K87FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04024K87FKTDTR-ND - Tape & Reel (TR) 541-CRCW04024K87FKTDCT-ND - Cut Tape (CT) 541-CRCW04024K87FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K87FKTD |
Description | RES SMD 4.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K87FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32310 | $32.31 |
| 250 | $0.26596 | $66.49 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.20706 | $207.06 |
| 5,000 | $0.19740 | $987.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19931 | $1,993.10 |
| 20,000 | $0.16410 | $3,282.00 |
| 30,000 | $0.15057 | $4,517.10 |
| 50,000 | $0.13704 | $6,852.00 |
| 70,000 | $0.13658 | $9,560.60 |
| 100,000 | $0.13613 | $13,613.00 |
| 120,000 | $0.13591 | $16,309.20 |
| 240,000 | $0.13516 | $32,438.40 |
| 250,000 | $0.13511 | $33,777.50 |

