


CRCW04024K75FKTD | |
|---|---|
DigiKey Part Number | 541-2964-2-ND - Tape & Reel (TR) 541-2964-1-ND - Cut Tape (CT) 541-2964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K75FKTD |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K75FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.52200 | $13.05 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.36790 | $36.79 |
| 250 | $0.31264 | $78.16 |
| 500 | $0.27560 | $137.80 |
| 1,000 | $0.24631 | $246.31 |
| 5,000 | $0.19952 | $997.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16559 | $1,655.90 |
| 20,000 | $0.16410 | $3,282.00 |
| 30,000 | $0.16333 | $4,899.90 |
| 50,000 | $0.16245 | $8,122.50 |
| 70,000 | $0.16193 | $11,335.10 |
| 100,000 | $0.16091 | $16,091.00 |
| 120,000 | $0.15944 | $19,132.80 |
| 240,000 | $0.15457 | $37,096.80 |
| 250,000 | $0.15432 | $38,580.00 |

