CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04024K75FKTD

DigiKey Part Number
541-2964-2-ND - Tape & Reel (TR)
541-2964-1-ND - Cut Tape (CT)
541-2964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K75FKTD
Description
RES SMD 4.75K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K75FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.67500$6.75
25$0.52680$13.17
50$0.44460$22.23
100$0.38030$38.03
250$0.31544$78.86
500$0.27808$139.04
1,000$0.24852$248.52
5,000$0.20132$1,006.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15840$1,584.00
20,000$0.14835$2,967.00
30,000$0.14335$4,300.50
50,000$0.13828$6,914.00
70,000$0.13781$9,646.70
100,000$0.13736$13,736.00
120,000$0.13713$16,455.60
Manufacturers Standard Package