


CRCW04024K75FKED | |
---|---|
DigiKey Part Number | 541-4.75KLTR-ND - Tape & Reel (TR) 541-4.75KLCT-ND - Cut Tape (CT) 541-4.75KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K75FKED |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K75FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.18440 | $4.61 |
50 | $0.14820 | $7.41 |
100 | $0.12180 | $12.18 |
250 | $0.09516 | $23.79 |
500 | $0.08018 | $40.09 |
1,000 | $0.06849 | $68.49 |
5,000 | $0.05242 | $262.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03541 | $1,062.30 |
50,000 | $0.03515 | $1,757.50 |
70,000 | $0.03499 | $2,449.30 |
100,000 | $0.03410 | $3,410.00 |
120,000 | $0.03352 | $4,022.40 |
240,000 | $0.03162 | $7,588.80 |
250,000 | $0.03152 | $7,880.00 |