MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402475RFKEDHP

DigiKey Part Number
541-CRCW0402475RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402475RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402475RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402475RFKEDHP
Description
RES SMD 475 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402475RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41720$10.43
50$0.34820$17.41
100$0.29400$29.40
250$0.24076$60.19
500$0.21004$105.02
1,000$0.18590$185.90
5,000$0.14735$736.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13887$1,388.70
20,000$0.12980$2,596.00
30,000$0.12537$3,761.10
50,000$0.12058$6,029.00
70,000$0.11783$8,248.10
100,000$0.11524$11,524.00
120,000$0.11403$13,683.60
240,000$0.11002$26,404.80
250,000$0.10982$27,455.00
Manufacturers Standard Package