


CRCW0402470KFKED | |
|---|---|
DigiKey Part Number | 541-470KLTR-ND - Tape & Reel (TR) 541-470KLCT-ND - Cut Tape (CT) 541-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470KFKED |
Description | RES 470K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.12070 | $12.07 |
| 250 | $0.09432 | $23.58 |
| 500 | $0.07946 | $39.73 |
| 1,000 | $0.06788 | $67.88 |
| 5,000 | $0.05195 | $259.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03576 | $357.60 |
| 20,000 | $0.03532 | $706.40 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03484 | $1,742.00 |
| 70,000 | $0.03468 | $2,427.60 |
| 100,000 | $0.03380 | $3,380.00 |
| 120,000 | $0.03322 | $3,986.40 |
| 240,000 | $0.03134 | $7,521.60 |
| 250,000 | $0.03124 | $7,810.00 |

