


CRCW04023R01FNED | |
---|---|
DigiKey Part Number | 541-3.01LTR-ND - Tape & Reel (TR) 541-3.01LCT-ND - Cut Tape (CT) 541-3.01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R01FNED |
Description | RES 3.01 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R01FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.25960 | $6.49 |
50 | $0.21340 | $10.67 |
100 | $0.17820 | $17.82 |
250 | $0.14188 | $35.47 |
500 | $0.12136 | $60.68 |
1,000 | $0.10518 | $105.18 |
5,000 | $0.08288 | $414.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.06131 | $1,839.30 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.05966 | $4,176.20 |
100,000 | $0.05795 | $5,795.00 |
120,000 | $0.05715 | $6,858.00 |
240,000 | $0.05509 | $13,221.60 |
250,000 | $0.05437 | $13,592.50 |