CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04023R01FNED

DigiKey Part Number
541-3.01LTR-ND - Tape & Reel (TR)
541-3.01LCT-ND - Cut Tape (CT)
541-3.01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023R01FNED
Description
RES 3.01 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023R01FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
25$0.25800$6.45
50$0.21240$10.62
100$0.17730$17.73
250$0.14116$35.29
500$0.12074$60.37
1,000$0.10464$104.64
5,000$0.08246$412.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06204$620.40
20,000$0.06135$1,227.00
30,000$0.06100$1,830.00
50,000$0.06060$3,030.00
70,000$0.05936$4,155.20
100,000$0.05765$5,765.00
120,000$0.05686$6,823.20
240,000$0.05480$13,152.00
250,000$0.05409$13,522.50
Manufacturers Standard Package