MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023K90JNEDHP

DigiKey Part Number
541-CRCW04023K90JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW04023K90JNEDHPCT-ND - Cut Tape (CT)
541-CRCW04023K90JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023K90JNEDHP
Description
RES SMD 3.9K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023K90JNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.53000$5.30
25$0.41120$10.28
50$0.34260$17.13
100$0.28960$28.96
250$0.23692$59.23
500$0.20674$103.37
1,000$0.18291$182.91
5,000$0.14489$724.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13665$1,366.50
20,000$0.12768$2,553.60
30,000$0.12331$3,699.30
50,000$0.11858$5,929.00
70,000$0.11587$8,110.90
100,000$0.11331$11,331.00
120,000$0.11211$13,453.20
240,000$0.10816$25,958.40
250,000$0.10795$26,987.50
Manufacturers Standard Package