


CRCW04023K30JNTD | |
---|---|
DigiKey Part Number | 541-CRCW04023K30JNTDTR-ND - Tape & Reel (TR) 541-CRCW04023K30JNTDCT-ND - Cut Tape (CT) 541-CRCW04023K30JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K30JNTD |
Description | RES SMD 3.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K30JNTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53100 | $5.31 |
25 | $0.41480 | $10.37 |
50 | $0.34640 | $17.32 |
100 | $0.29250 | $29.25 |
250 | $0.23952 | $59.88 |
500 | $0.20896 | $104.48 |
1,000 | $0.18495 | $184.95 |
5,000 | $0.14660 | $733.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14858 | $1,485.80 |
20,000 | $0.13866 | $2,773.20 |
30,000 | $0.13372 | $4,011.60 |
50,000 | $0.12873 | $6,436.50 |
70,000 | $0.12829 | $8,980.30 |
100,000 | $0.12786 | $12,786.00 |
120,000 | $0.12765 | $15,318.00 |
240,000 | $0.12455 | $29,892.00 |
250,000 | $0.12433 | $31,082.50 |