MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023K32FKEDHP

DigiKey Part Number
541-3.32KYTR-ND - Tape & Reel (TR)
541-3.32KYCT-ND - Cut Tape (CT)
541-3.32KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023K32FKEDHP
Description
RES SMD 3.32K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023K32FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53100$5.31
25$0.41480$10.37
50$0.34640$17.32
100$0.29250$29.25
250$0.23200$58.00
500$0.20896$104.48
1,000$0.18070$180.70
5,000$0.14660$733.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12271$1,227.10
20,000$0.11296$2,259.20
30,000$0.11239$3,371.70
50,000$0.10323$5,161.50
70,000$0.10286$7,200.20
100,000$0.10250$10,250.00
120,000$0.10232$12,278.40
240,000$0.10172$24,412.80
Manufacturers Standard Package