
| CRCW040239K0FKEDHP | |
|---|---|
| DigiKey Part Number | 541-CRCW040239K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040239K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040239K0FKEDHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW040239K0FKEDHP | 
| Description | RES SMD 39K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 39 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW040239K0FKEDHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.52200 | $5.22 | 
| 25 | $0.40480 | $10.12 | 
| 50 | $0.33940 | $16.97 | 
| 100 | $0.24720 | $24.72 | 
| 250 | $0.20496 | $51.24 | 
| 500 | $0.19010 | $95.05 | 
| 1,000 | $0.17198 | $171.98 | 
| 5,000 | $0.14129 | $706.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 | 
| 20,000 | $0.10853 | $2,170.60 | 
| 30,000 | $0.10798 | $3,239.40 | 
| 50,000 | $0.10310 | $5,155.00 | 
| 70,000 | $0.10273 | $7,191.10 | 
| 100,000 | $0.10237 | $10,237.00 | 
| 120,000 | $0.10219 | $12,262.80 | 
| 240,000 | $0.10159 | $24,381.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China