MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040239K0FKEDHP

DigiKey Part Number
541-CRCW040239K0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040239K0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040239K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040239K0FKEDHP
Description
RES SMD 39K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040239K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.52200$5.22
25$0.40480$10.12
50$0.33940$16.97
100$0.24720$24.72
250$0.20496$51.24
500$0.19010$95.05
1,000$0.17198$171.98
5,000$0.14129$706.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11392$1,139.20
20,000$0.10853$2,170.60
30,000$0.10798$3,239.40
50,000$0.10310$5,155.00
70,000$0.10273$7,191.10
100,000$0.10237$10,237.00
120,000$0.10219$12,262.80
240,000$0.10159$24,381.60
Manufacturers Standard Package