


CRCW040235K7FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040235K7FKTDTR-ND - Tape & Reel (TR) 541-CRCW040235K7FKTDCT-ND - Cut Tape (CT) 541-CRCW040235K7FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040235K7FKTD |
Description | RES SMD 35.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040235K7FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.52560 | $13.14 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.36790 | $36.79 |
| 250 | $0.30644 | $76.61 |
| 500 | $0.27804 | $139.02 |
| 1,000 | $0.24859 | $248.59 |
| 5,000 | $0.20151 | $1,007.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19134 | $1,913.40 |
| 20,000 | $0.17263 | $3,452.60 |
| 30,000 | $0.16333 | $4,899.90 |
| 50,000 | $0.15399 | $7,699.50 |
| 70,000 | $0.15348 | $10,743.60 |
| 100,000 | $0.15298 | $15,298.00 |
| 120,000 | $0.15274 | $18,328.80 |
| 240,000 | $0.15192 | $36,460.80 |
| 250,000 | $0.15187 | $37,967.50 |

