
CRCW060375R0JNEAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW060375R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW060375R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW060375R0JNEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060375R0JNEAHP  | 
Description  | RES SMD 75 OHM 5% 1/3W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060375R0JNEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.033" W (1.60mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.62800 | $6.28 | 
| 25 | $0.49280 | $12.32 | 
| 50 | $0.41440 | $20.72 | 
| 100 | $0.35330 | $35.33 | 
| 250 | $0.29208 | $73.02 | 
| 500 | $0.25666 | $128.33 | 
| 1,000 | $0.22885 | $228.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.18823 | $941.15 | 
| 10,000 | $0.17504 | $1,750.40 | 
| 15,000 | $0.16861 | $2,529.15 | 
| 25,000 | $0.16165 | $4,041.25 | 
| 35,000 | $0.15767 | $5,518.45 | 
| 50,000 | $0.15390 | $7,695.00 | 
| 60,000 | $0.15214 | $9,128.40 | 
| 120,000 | $0.14633 | $17,559.60 | 
| 125,000 | $0.14602 | $18,252.50 | 

