MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402332KFKEDHP

DigiKey Part Number
541-CRCW0402332KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402332KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402332KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402332KFKEDHP
Description
RES SMD 332K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402332KFKEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 33,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.51500$5.15
25$0.40200$10.05
50$0.33500$16.75
100$0.28260$28.26
250$0.23100$57.75
500$0.20144$100.72
1,000$0.17792$177.92
5,000$0.14062$703.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13238$1,323.80
20,000$0.12359$2,471.80
30,000$0.11931$3,579.30
50,000$0.11467$5,733.50
70,000$0.11201$7,840.70
100,000$0.10950$10,950.00
120,000$0.10832$12,998.40
240,000$0.10445$25,068.00
250,000$0.10425$26,062.50
Manufacturers Standard Package