
CRCW0402330RJNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402330RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402330RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402330RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330RJNEDHP |
Description | RES SMD 330 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330RJNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.49800 | $4.98 |
25 | $0.38240 | $9.56 |
50 | $0.32020 | $16.01 |
100 | $0.26710 | $26.71 |
250 | $0.21404 | $53.51 |
500 | $0.19116 | $95.58 |
1,000 | $0.16861 | $168.61 |
5,000 | $0.13606 | $680.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13748 | $1,374.80 |