
CRCW0402330RFKEDHP | |
---|---|
DigiKey Part Number | 541-330YTR-ND - Tape & Reel (TR) 541-330YCT-ND - Cut Tape (CT) 541-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330RFKEDHP |
Description | RES SMD 330 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.44300 | $4.43 |
25 | $0.33840 | $8.46 |
50 | $0.27920 | $13.96 |
100 | $0.23480 | $23.48 |
250 | $0.18984 | $47.46 |
500 | $0.16438 | $82.19 |
1,000 | $0.14410 | $144.10 |
5,000 | $0.11192 | $559.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.09197 | $1,839.40 |
30,000 | $0.09148 | $2,744.40 |
50,000 | $0.08664 | $4,332.00 |
70,000 | $0.08632 | $6,042.40 |
100,000 | $0.08494 | $8,494.00 |
120,000 | $0.08392 | $10,070.40 |
240,000 | $0.08059 | $19,341.60 |
250,000 | $0.08042 | $20,105.00 |