
CRCW0402330RFKEDHP | |
---|---|
DigiKey Part Number | 541-330YTR-ND - Tape & Reel (TR) 541-330YCT-ND - Cut Tape (CT) 541-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330RFKEDHP |
Description | RES SMD 330 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.44100 | $4.41 |
25 | $0.33640 | $8.41 |
50 | $0.27780 | $13.89 |
100 | $0.23360 | $23.36 |
250 | $0.18888 | $47.22 |
500 | $0.16354 | $81.77 |
1,000 | $0.14337 | $143.37 |
5,000 | $0.11134 | $556.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09676 | $967.60 |
20,000 | $0.09150 | $1,830.00 |
30,000 | $0.09101 | $2,730.30 |
50,000 | $0.08620 | $4,310.00 |
70,000 | $0.08588 | $6,011.60 |
100,000 | $0.08450 | $8,450.00 |
120,000 | $0.08350 | $10,020.00 |
240,000 | $0.08018 | $19,243.20 |
250,000 | $0.08001 | $20,002.50 |