MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040230K1FKEDHP

DigiKey Part Number
541-CRCW040230K1FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040230K1FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040230K1FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040230K1FKEDHP
Description
RES SMD 30.1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040230K1FKEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,310
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13887$1,388.70
20,000$0.12980$2,596.00
30,000$0.12537$3,761.10
50,000$0.11231$5,615.50
70,000$0.11191$7,833.70
100,000$0.11153$11,153.00
120,000$0.11134$13,360.80
240,000$0.11002$26,404.80
250,000$0.10982$27,455.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41720$10.43
50$0.34820$17.41
100$0.29400$29.40
250$0.24076$60.19
500$0.21004$105.02
1,000$0.18590$185.90
5,000$0.14735$736.75
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41720$10.43
50$0.34820$17.41
100$0.29400$29.40
250$0.24076$60.19
500$0.21004$105.02
1,000$0.18590$185.90
5,000$0.15222$761.10
* All Digi-Reel orders will add a $55.00 reeling fee.