MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040230K0FKEDHP

DigiKey Part Number
CRCW040230K0FKEDHPTR-ND - Tape & Reel (TR)
CRCW040230K0FKEDHPCT-ND - Cut Tape (CT)
CRCW040230K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040230K0FKEDHP
Description
RES SMD 30K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040230K0FKEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,599
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.49800$4.98
25$0.38560$9.64
50$0.32020$16.01
100$0.27040$27.04
250$0.22056$55.14
500$0.19198$95.99
1,000$0.16926$169.26
5,000$0.13322$666.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10542$1,054.20
20,000$0.10438$2,087.60
30,000$0.10384$3,115.20
50,000$0.10323$5,161.50
70,000$0.10286$7,200.20
100,000$0.10250$10,250.00
120,000$0.10232$12,278.40
240,000$0.10172$24,412.80
250,000$0.10169$25,422.50
Manufacturers Standard Package