
CRCW040230K0FKEDHP | |
---|---|
DigiKey Part Number | CRCW040230K0FKEDHPTR-ND - Tape & Reel (TR) CRCW040230K0FKEDHPCT-ND - Cut Tape (CT) CRCW040230K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040230K0FKEDHP |
Description | RES SMD 30K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040230K0FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.49800 | $4.98 |
25 | $0.38560 | $9.64 |
50 | $0.32020 | $16.01 |
100 | $0.27040 | $27.04 |
250 | $0.22056 | $55.14 |
500 | $0.19198 | $95.99 |
1,000 | $0.16926 | $169.26 |
5,000 | $0.13322 | $666.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10542 | $1,054.20 |
20,000 | $0.10438 | $2,087.60 |
30,000 | $0.10384 | $3,115.20 |
50,000 | $0.10323 | $5,161.50 |
70,000 | $0.10286 | $7,200.20 |
100,000 | $0.10250 | $10,250.00 |
120,000 | $0.10232 | $12,278.40 |
240,000 | $0.10172 | $24,412.80 |
250,000 | $0.10169 | $25,422.50 |