
CRCW120622K1FKEAHP | |
---|---|
cms-digikey-product-number | 541-CRCW120622K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120622K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120622K1FKEAHPDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW120622K1FKEAHP |
cms-description | RES SMD 22.1K OHM 1% 3/4W 1206 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 22.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW120622K1FKEAHP Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.23400 | $12.34 |
25 | $1.00000 | $25.00 |
50 | $0.86420 | $43.21 |
100 | $0.75810 | $75.81 |
250 | $0.65024 | $162.56 |
500 | $0.58816 | $294.08 |
1,000 | $0.53891 | $538.91 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | $0.46928 | $2,346.40 |
10,000 | $0.44583 | $4,458.30 |
15,000 | $0.43441 | $6,516.15 |
25,000 | $0.42202 | $10,550.50 |
35,000 | $0.41492 | $14,522.20 |
50,000 | $0.40821 | $20,410.50 |
60,000 | $0.40507 | $24,304.20 |
120,000 | $0.39472 | $47,366.40 |
125,000 | $0.39418 | $49,272.50 |