


CRCW04022R32FKED | |
---|---|
DigiKey Part Number | 541-2.32LLTR-ND - Tape & Reel (TR) 541-2.32LLCT-ND - Cut Tape (CT) 541-2.32LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R32FKED |
Description | RES 2.32 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R32FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.20680 | $5.17 |
50 | $0.16760 | $8.38 |
100 | $0.13710 | $13.71 |
250 | $0.10840 | $27.10 |
500 | $0.09164 | $45.82 |
1,000 | $0.07866 | $78.66 |
5,000 | $0.05992 | $299.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05307 | $530.70 |
20,000 | $0.04824 | $964.80 |
30,000 | $0.04589 | $1,376.70 |
50,000 | $0.04335 | $2,167.50 |
70,000 | $0.04190 | $2,933.00 |
100,000 | $0.04052 | $4,052.00 |
120,000 | $0.03988 | $4,785.60 |
240,000 | $0.03923 | $9,415.20 |