
CRCW04022R15FKEDHP | |
|---|---|
DigiKey Part Number  | 541-2.15YTR-ND - Tape & Reel (TR) 541-2.15YCT-ND - Cut Tape (CT) 541-2.15YDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW04022R15FKEDHP  | 
Description  | RES SMD 2.15 OHM 1% 1/5W 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW04022R15FKEDHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.64500 | $6.45 | 
| 25 | $0.50240 | $12.56 | 
| 50 | $0.42420 | $21.21 | 
| 100 | $0.35900 | $35.90 | 
| 250 | $0.29304 | $73.26 | 
| 500 | $0.26368 | $131.84 | 
| 1,000 | $0.23521 | $235.21 | 
| 5,000 | $0.18990 | $949.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.18026 | $1,802.60 | 
| 20,000 | $0.13848 | $2,769.60 | 
| 30,000 | $0.13355 | $4,006.50 | 
| 50,000 | $0.12856 | $6,428.00 | 
| 70,000 | $0.12813 | $8,969.10 | 
| 100,000 | $0.12769 | $12,769.00 | 

