


CRCW04022R00JNED | |
---|---|
DigiKey Part Number | 541-2.0JTR-ND - Tape & Reel (TR) 541-2.0JCT-ND - Cut Tape (CT) 541-2.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R00JNED |
Description | RES 2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R00JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22900 | $2.29 |
25 | $0.17000 | $4.25 |
50 | $0.13720 | $6.86 |
100 | $0.11270 | $11.27 |
250 | $0.08756 | $21.89 |
500 | $0.07352 | $36.76 |
1,000 | $0.06257 | $62.57 |
5,000 | $0.04526 | $226.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03581 | $358.10 |
20,000 | $0.02666 | $533.20 |
30,000 | $0.02648 | $794.40 |
50,000 | $0.02627 | $1,313.50 |
70,000 | $0.02614 | $1,829.80 |
100,000 | $0.02602 | $2,602.00 |
120,000 | $0.02596 | $3,115.20 |