


CRCW04022R00FNED | |
|---|---|
DigiKey Part Number | 541-2.00LTR-ND - Tape & Reel (TR) 541-2.00LCT-ND - Cut Tape (CT) 541-2.00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R00FNED |
Description | RES 2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R00FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.26480 | $6.62 |
| 50 | $0.21720 | $10.86 |
| 100 | $0.18050 | $18.05 |
| 250 | $0.14216 | $35.54 |
| 500 | $0.12384 | $61.92 |
| 1,000 | $0.10742 | $107.42 |
| 5,000 | $0.08038 | $401.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06204 | $620.40 |
| 20,000 | $0.06135 | $1,227.00 |
| 30,000 | $0.06100 | $1,830.00 |
| 50,000 | $0.06060 | $3,030.00 |
| 70,000 | $0.06035 | $4,224.50 |
| 100,000 | $0.05952 | $5,952.00 |
| 120,000 | $0.05871 | $7,045.20 |
| 240,000 | $0.05603 | $13,447.20 |
| 250,000 | $0.05589 | $13,972.50 |

