


CRCW04022R00FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04022R00FKTDTR-ND - Tape & Reel (TR) 541-CRCW04022R00FKTDCT-ND - Cut Tape (CT) 541-CRCW04022R00FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R00FKTD |
Description | RES SMD 2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R00FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.62100 | $6.21 |
25 | $0.48360 | $12.09 |
50 | $0.40520 | $20.26 |
100 | $0.34550 | $34.55 |
250 | $0.28528 | $71.32 |
500 | $0.25046 | $125.23 |
1,000 | $0.22310 | $223.10 |
5,000 | $0.18223 | $911.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19222 | $1,922.20 |
20,000 | $0.18109 | $3,621.80 |
30,000 | $0.17566 | $5,269.80 |
50,000 | $0.16266 | $8,133.00 |
70,000 | $0.16213 | $11,349.10 |
100,000 | $0.16162 | $16,162.00 |
120,000 | $0.16137 | $19,364.40 |
240,000 | $0.15684 | $37,641.60 |
250,000 | $0.15658 | $39,145.00 |