MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K74FKEDHP

DigiKey Part Number
541-CRCW04022K74FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04022K74FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04022K74FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K74FKEDHP
Description
RES SMD 2.74K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K74FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53100$5.31
25$0.41160$10.29
50$0.34300$17.15
100$0.29080$29.08
250$0.23820$59.55
500$0.20782$103.91
1,000$0.18380$183.80
5,000$0.14564$728.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13816$1,381.60
20,000$0.12913$2,582.60
30,000$0.12473$3,741.90
50,000$0.11996$5,998.00
70,000$0.11723$8,206.10
100,000$0.11465$11,465.00
120,000$0.11344$13,612.80
240,000$0.10946$26,270.40
250,000$0.10925$27,312.50
Manufacturers Standard Package