


CRCW04022K40FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04022K40FKTDTR-ND - Tape & Reel (TR) 541-CRCW04022K40FKTDCT-ND - Cut Tape (CT) 541-CRCW04022K40FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K40FKTD |
Description | RES SMD 2.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K40FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.52880 | $13.22 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.37770 | $37.77 |
| 250 | $0.31588 | $78.97 |
| 500 | $0.27854 | $139.27 |
| 1,000 | $0.24900 | $249.00 |
| 5,000 | $0.20191 | $1,009.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19197 | $1,919.70 |
| 20,000 | $0.18085 | $3,617.00 |
| 30,000 | $0.16333 | $4,899.90 |
| 50,000 | $0.14552 | $7,276.00 |
| 70,000 | $0.14503 | $10,152.10 |
| 100,000 | $0.14456 | $14,456.00 |
| 120,000 | $0.14433 | $17,319.60 |
| 240,000 | $0.14354 | $34,449.60 |
| 250,000 | $0.14349 | $35,872.50 |

