MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K21FKEDHP

DigiKey Part Number
541-CRCW04022K21FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04022K21FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04022K21FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K21FKEDHP
Description
RES SMD 2.21K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K21FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.47400$4.74
25$0.36600$9.15
50$0.30380$15.19
100$0.25650$25.65
250$0.20520$51.30
500$0.18102$90.51
1,000$0.15521$155.21
5,000$0.12477$623.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10542$1,054.20
20,000$0.10009$2,001.80
30,000$0.09957$2,987.10
50,000$0.09472$4,736.00
70,000$0.09438$6,606.60
100,000$0.09404$9,404.00
120,000$0.09387$11,264.40
240,000$0.09124$21,897.60
250,000$0.09105$22,762.50
Manufacturers Standard Package