CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022K20JNED

DigiKey Part Number
541-2.2KJTR-ND - Tape & Reel (TR)
541-2.2KJCT-ND - Cut Tape (CT)
541-2.2KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K20JNED
Description
RES 2.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K20JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22900$2.29
25$0.17000$4.25
50$0.13720$6.86
100$0.11270$11.27
250$0.08756$21.89
500$0.07352$36.76
1,000$0.06257$62.57
5,000$0.05202$260.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03581$358.10
20,000$0.03537$707.40
30,000$0.03505$1,051.50
50,000$0.03292$1,646.00
70,000$0.03171$2,219.70
100,000$0.03087$3,087.00
120,000$0.02816$3,379.20
Manufacturers Standard Package