CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402287KFKED

DigiKey Part Number
541-287KLTR-ND - Tape & Reel (TR)
541-287KLCT-ND - Cut Tape (CT)
541-287KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402287KFKED
Description
RES 287K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
287 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402287KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14680$7.34
100$0.12070$12.07
250$0.09432$23.58
500$0.07946$39.73
1,000$0.06788$67.88
5,000$0.04941$247.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04498$449.80
20,000$0.04067$813.40
30,000$0.03858$1,157.40
50,000$0.03632$1,816.00
70,000$0.03502$2,451.40
100,000$0.03380$3,380.00
120,000$0.03322$3,986.40
240,000$0.03134$7,521.60
250,000$0.03124$7,810.00
Manufacturers Standard Package