
CRCW040224R9FKEDHP | |
---|---|
DigiKey Part Number | 541-24.9YTR-ND - Tape & Reel (TR) 541-24.9YCT-ND - Cut Tape (CT) 541-24.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040224R9FKEDHP |
Description | RES SMD 24.9 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040224R9FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.45200 | $4.52 |
25 | $0.34800 | $8.70 |
50 | $0.28740 | $14.37 |
100 | $0.24220 | $24.22 |
250 | $0.19640 | $49.10 |
500 | $0.16996 | $84.98 |
1,000 | $0.14928 | $149.28 |
5,000 | $0.11625 | $581.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10880 | $1,088.00 |
20,000 | $0.10104 | $2,020.80 |
30,000 | $0.09726 | $2,917.80 |
50,000 | $0.09316 | $4,658.00 |
70,000 | $0.09082 | $6,357.40 |
100,000 | $0.08860 | $8,860.00 |
120,000 | $0.08756 | $10,507.20 |
240,000 | $0.08415 | $20,196.00 |
250,000 | $0.08397 | $20,992.50 |