MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040222K0FKEDHP

DigiKey Part Number
541-22.0KYTR-ND - Tape & Reel (TR)
541-22.0KYCT-ND - Cut Tape (CT)
541-22.0KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222K0FKEDHP
Description
RES SMD 22K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,923
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.46600$4.66
25$0.35960$8.99
50$0.29900$14.95
100$0.25240$25.24
250$0.20488$51.22
500$0.17792$88.96
1,000$0.15644$156.44
5,000$0.12236$611.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09676$967.60
20,000$0.09150$1,830.00
30,000$0.09101$2,730.30
50,000$0.08620$4,310.00
70,000$0.08588$6,011.60
100,000$0.08557$8,557.00
120,000$0.08542$10,250.40
240,000$0.08489$20,373.60
Manufacturers Standard Package