CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402220RFKTD

DigiKey Part Number
541-CRCW0402220RFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402220RFKTDCT-ND - Cut Tape (CT)
541-CRCW0402220RFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402220RFKTD
Description
RES SMD 220 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402220RFKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.65300$6.53
25$0.51240$12.81
50$0.43240$21.62
100$0.36790$36.79
250$0.30512$76.28
500$0.26874$134.37
1,000$0.23994$239.94
5,000$0.19406$970.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17418$1,741.80
20,000$0.15983$3,196.60
30,000$0.15908$4,772.40
50,000$0.14552$7,276.00
70,000$0.14503$10,152.10
100,000$0.14456$14,456.00
120,000$0.14433$17,319.60
240,000$0.14354$34,449.60
Manufacturers Standard Package