


CRCW040221K0FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040221K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040221K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040221K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040221K0FKTD |
Description | RES SMD 21K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040221K0FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17595 | $1,759.50 |
20,000 | $0.16539 | $3,307.80 |
30,000 | $0.16025 | $4,807.50 |
50,000 | $0.15468 | $7,734.00 |
70,000 | $0.15148 | $10,603.60 |
100,000 | $0.15006 | $15,006.00 |
120,000 | $0.14705 | $17,646.00 |
240,000 | $0.14240 | $34,176.00 |
250,000 | $0.14215 | $35,537.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.63400 | $6.34 |
25 | $0.49720 | $12.43 |
50 | $0.41660 | $20.83 |
100 | $0.35560 | $35.56 |
250 | $0.29372 | $73.43 |
500 | $0.26622 | $133.11 |
1,000 | $0.23033 | $230.33 |
5,000 | $0.18553 | $927.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.63400 | $6.34 |
25 | $0.49720 | $12.43 |
50 | $0.41660 | $20.83 |
100 | $0.35560 | $35.56 |
250 | $0.29372 | $73.43 |
500 | $0.25848 | $129.24 |
1,000 | $0.21617 | $216.17 |
5,000 | $0.18553 | $927.65 |